ABB 1SE Series Current Transformer 400 A

Image representative of range

Subtotal (1 unit)*

€30.20

(exc. VAT)

€37.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.20

*price indicative

RS Stock No.:
721-477
Mfr. Part No.:
1SEP619513P0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

1SE

Secondary Current

5A

Primary Current

400A

Weight

1kg

Depth

60mm

Length

65mm

Standards/Approvals

RoHS

Width

35mm

COO (Country of Origin):
DE
The ABB Current Transformer is designed to provide accurate current measurement for low-voltage applications. This model excels in delivering precision and reliability, making it indispensable for ensuring optimal performance in electrical systems. The Compact design allows for seamless integration into existing setups, while its robust construction guarantees durability even in challenging environments. It meets the industry standards for material compliance and safety, further enhancing its appeal for both new installations and upgrades.

Accessory type specifically designed as a current transformer for enhanced measurement capabilities

Manufactured with adherence to both CE conformity and various compliance regulations for quality assurance

Compact dimensions of 35 mm width, 65 mm height, and 60 mm depth ensure easy integration into various setups

Lightweight at just 1 kg, facilitating convenient handling and installation

Minimum order quantity set at 1 piece, catering to both individual and bulk purchase needs

Gross weight of 1.1 kg for packaged units, optimising shipping and storage

Customs tariff number 8504312990 simplifies international trade processes

WEEE category classification signifies it is not subject to WEEE regulations for easier lifecycle management

Offering extensive support with technical documentation readily available for user guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy