Socomec 18BCA Series Transformer 2 kA 2000:5 720V

Subtotal (1 unit)*

€613.69

(exc. VAT)

€754.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€613.69

*price indicative

RS Stock No.:
758-458
Mfr. Part No.:
18BCA201
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Transformer

Series

18BCA

Secondary Current

5A

Primary Current

2kA

Standards/Approvals

IEC61869-2

Maximum Operating Frequency

50Hz

Turns Ratio

2000:5

Supply Voltage

720V

COO (Country of Origin):
FR
The Socomec current transformer engineered for applications requiring state-of-the-art accuracy. With a class 0.2S rating and Terminal Block output, it ensures reliable measurement of currents up to 2400 A, making it Ideal for billing and Advanced monitoring systems.

Exceptional accuracy for dependable current measurement

Extended measuring range up to 2400 A

Easy installation with solid core design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy