Socomec 18BCA Series Transformer 500 A 500:5 720V 90mm Bore
- RS Stock No.:
- 758-455
- Mfr. Part No.:
- 18BCA051
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€474.13
(exc. VAT)
€583.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €474.13 |
*price indicative
- RS Stock No.:
- 758-455
- Mfr. Part No.:
- 18BCA051
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Transformer | |
| Series | 18BCA | |
| Secondary Current | 5A | |
| Primary Current | 500A | |
| Standards/Approvals | IEC61869-2 | |
| Mount Type | Surface Mount | |
| Maximum Operating Frequency | 50Hz | |
| Turns Ratio | 500:5 | |
| Supply Voltage | 720V | |
| Bore Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Transformer | ||
Series 18BCA | ||
Secondary Current 5A | ||
Primary Current 500A | ||
Standards/Approvals IEC61869-2 | ||
Mount Type Surface Mount | ||
Maximum Operating Frequency 50Hz | ||
Turns Ratio 500:5 | ||
Supply Voltage 720V | ||
Bore Diameter 90mm | ||
- COO (Country of Origin):
- FR
The Socomec current transformer designed for applications requiring exceptional measurement accuracy. With a class 0.2S rating and Terminal Block output, it delivers reliable performance across a wide current range, making it Ideal for billing and Advanced monitoring systems.
Exceptional accuracy for precise current measurement
Ultra-wide measurement range up to 2400 A
Easy installation with solid core design
Infinitely customisable for diverse applications
Related links
- Socomec 18BCA Series Transformer 2 kA 2000:5 720V 90mm Bore
- Socomec 18BCA Series Transformer 500 A 500:5 720V 40mm Bore
- Socomec 18BCA Series Transformer 2 kA 2000:5 720V
- ENTES ENT.A40MN Series Current Transformer 500 A 30 VA 720V 40mm Bore
- Lovato Electric DM Series Current Transformer 500 A 500:5 30mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 500 A 500/5 0.5 VA 42mm Bore
- ENTES ENT.A40 Series Current Transformer 500 A 30 VA 720V 40mm Bore
- Schneider Electric PowerLogic Series Current Transformer 500 A 500:5 1 VA 720V
