Siemens 5SV8 Series Current Transformer 400 A

Subtotal (1 unit)*

€1,612.54

(exc. VAT)

€1,983.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,612.54

*price indicative

RS Stock No.:
772-638
Mfr. Part No.:
5SV8712-2KP
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

Series

5SV8

Terminal Type

Plug-In

Minimum Operating Temperature

-25°C

Primary Current

400A

Maximum Operating Temperature

70°C

Depth

82.4mm

Weight

820g

Standards/Approvals

UL

Width

125.8mm

Length

153.3mm

Mount Type

Panel Mount

COO (Country of Origin):
DE
The Siemens Summation current transformer designed to measure operational currents accurately, featuring a Compact and robust build suitable for various electrical systems.

Internal diameter is 60 mm, enabling versatile installation options

Rated for 400 A operational current, ensuring reliable performance in demands

IP20 protection class suitable for secure use in controlled environments

Designed for AC and DC systems, providing broad application versatility

Maximum ambient temperature during operation of 70 °C, ensuring resilience in diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy