Siemens 5SV8 Series Current Transformer 630 A
- RS Stock No.:
- 772-630
- Mfr. Part No.:
- 5SV8714-0KK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,237.90
(exc. VAT)
€1,522.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,237.90 |
*price indicative
- RS Stock No.:
- 772-630
- Mfr. Part No.:
- 5SV8714-0KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | 5SV8 | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 630A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 2.94kg | |
| Length | 326.5mm | |
| Depth | 74mm | |
| Width | 301.8mm | |
| Standards/Approvals | UL | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series 5SV8 | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Primary Current 630A | ||
Maximum Operating Temperature 70°C | ||
Weight 2.94kg | ||
Length 326.5mm | ||
Depth 74mm | ||
Width 301.8mm | ||
Standards/Approvals UL | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Siemens Summation current transformer is designed for precise measurement in AC power systems, ensuring reliability and accuracy in operational performance under varying conditions.
Rated operational current is 630 A to handle substantial loads
Temperature range during operation is -25 °C to 70 °C for diverse environments
Protection class IP20 ensures safety in typical connection scenarios
Net weight of 2.942 kg for manageable installation
Certifications according to IEC 81346-2 for quality assurance
Related links
- Siemens 5SV8 Series Current Transformer 630 A
- Siemens 5SV8 Series Current Transformer 35mm Bore
- Siemens 5SV8 Series Current Transformer 125 A
- Siemens 5SV8 Series Current Transformer 400 A
- Siemens 5SV8 Series Current Transformer 20mm Bore
- Siemens 5SV8 Series Current Transformer 200 A
- Siemens 5SV8 Series Current Transformer 63 A
- Siemens 5SV8 Series Current Transformer 160 A
