Lovato Electric DM Series Series Current Transformer 5 A 5 VA

Image representative of range

Subtotal (1 unit)*

€44.04

(exc. VAT)

€54.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.04

*price indicative

RS Stock No.:
828-497
Mfr. Part No.:
DM0TW0005
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM Series

Power Rating

5VA

Secondary Current

5A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Primary Current

5A

Maximum Operating Temperature

50°C

Length

79mm

Weight

296g

Width

60mm

Standards/Approvals

IEC

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CN
The Lovato Current transformer offers precise measurement and conversion of primary current, Ideal for applications requiring accurate monitoring of electrical systems.

Wound primary type designed for 5A continuous current

Operates efficiently within a frequency range of 50 to 60 Hz

Supports a secondary output current of 5A for reliable data transmission

Capable of withstanding overloads up to 120% of rated current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy