Lovato Electric DM Series Series Current Transformer 30 A 5 VA
- RS Stock No.:
- 828-501
- Mfr. Part No.:
- DM0TW0030
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€44.04
(exc. VAT)
€54.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.04 |
*price indicative
- RS Stock No.:
- 828-501
- Mfr. Part No.:
- DM0TW0030
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM Series | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 30A | |
| Maximum Operating Temperature | 50°C | |
| Weight | 278g | |
| Standards/Approvals | IEC | |
| Width | 60mm | |
| Length | 79mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM Series | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 30A | ||
Maximum Operating Temperature 50°C | ||
Weight 278g | ||
Standards/Approvals IEC | ||
Width 60mm | ||
Length 79mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is designed for accurate measurement in electrical systems, specifically tailored for a primary current of 30A, ensuring reliable operation in various applications.
Wound primary type facilitates precise current sensing
Operational frequency ranges from 50 to 60 Hz, ensuring versatility
Overload withstand capability up to 120% of Ipn for robust performance
Compact design with a weight of only 278g for easy installation
Related links
- Lovato DM Series Series Current Transformer 5 A 5 VA
- Lovato DM Series Series Current Transformer 10 A 5 VA
- Lovato DM Series Series Current Transformer 1000 A 5 VA
- Lovato DM Series Series Current Transformer 20 A 5 VA
- Lovato DM Series Series Current Transformer 600 A 5 VA 30mm Bore
- Lovato DM Series Series Current Transformer 500 A 1.5 VA
- Lovato DM Series Series Current Transformer 2000 A 10 VA
- Lovato DM Series Series Current Transformer 2500 A 15 VA 62mm Bore
