Sifam Tinsley OMEGA Series Current Transformer 2 kA 30 VA 65mm Bore
- RS Stock No.:
- 136-6372
- Mfr. Part No.:
- XM22-445151S000000
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€35.54
(exc. VAT)
€43.71
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.54 |
*price indicative
- RS Stock No.:
- 136-6372
- Mfr. Part No.:
- XM22-445151S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | OMEGA | |
| Power Rating | 30VA | |
| Secondary Current | 5A | |
| Terminal Type | Wire | |
| Primary Current | 2kA | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 45mm | |
| Length | 126mm | |
| Width | 104mm | |
| Standards/Approvals | UL | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Busbar, Wall, DIN Rail, Cable | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series OMEGA | ||
Power Rating 30VA | ||
Secondary Current 5A | ||
Terminal Type Wire | ||
Primary Current 2kA | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 45mm | ||
Length 126mm | ||
Width 104mm | ||
Standards/Approvals UL | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Busbar, Wall, DIN Rail, Cable | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 65mm | ||
Non Compliant
- COO (Country of Origin):
- IN
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.
Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers
Current Transformers
Related links
- Sifam Tinsley OMEGA Series Current Transformer 1000 A 72mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 800 A 72mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 1600 A 72mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 1250 A 72mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 100 A 2.5 VA 26mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 250 A 3.7 VA
- Sifam Tinsley OMEGA Series Current Transformer 400 A 45mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 150 A 26mm Bore
