Nuvotem Talema AC-1 Series Current Transformer 75 A 1000:1

Subtotal (1 box of 60 units)*

€339.96

(exc. VAT)

€418.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
60 +€5.666€339.96

*price indicative

RS Stock No.:
173-0069
Mfr. Part No.:
AC-1075
Manufacturer:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Product Type

Current Transformer

Series

AC-1

Primary DC Resistance

24Ω

Terminal Type

Wire

Minimum Operating Temperature

-40°C

Primary Current

75A

Maximum Operating Temperature

120°C

Weight

65.2g

Width

15.9 mm

Depth

11.12mm

Standards/Approvals

BS EN 61340-5-1:2007, ISO 9001:2015, ANSI/ESD S20.20:2014, ISO 14001:2015

Mount Type

PCB

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Turns Ratio

1000:1

Cable Primary Current Sense Transformer


50/60Hz Current Transformers PCB mounting

Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits

Low Cost Current Sense Transformers


Related links