Omron KM-NTC-E Series Current Transformer 500 A

Subtotal (1 unit)*

€156.11

(exc. VAT)

€192.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€156.11

*price indicative

RS Stock No.:
215-4123
Mfr. Part No.:
KM-NCT-E500A
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Current Transformer

Series

KM-NTC-E

Secondary Current

1A

Terminal Type

Wire

Minimum Operating Temperature

-20°C

Primary Current

500A

Maximum Operating Temperature

55°C

Standards/Approvals

EN 61010-1, EN 61010-2-030, EN 61326-1

Weight

290g

Depth

57mm

Length

91mm

Width

40mm

Mount Type

Panel

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

The Omron km-nct is a new three-phase and 200-v power supplies a solution to the problem of phase imbalance required in the semiconductor and fpd industries supports quick identification of error locations with three leds enables the start of high-capacit

Can be operated with three-phase / single-phase / DC input Can operate at an ambient temperature of -40 to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy