ABB 2CSG Series Current Transformer 500 A
- RS Stock No.:
- 716-773
- Mfr. Part No.:
- 2CSG201160R1101
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€551.69
(exc. VAT)
€678.58
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €551.69 |
*price indicative
- RS Stock No.:
- 716-773
- Mfr. Part No.:
- 2CSG201160R1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 500A | |
| Length | 158mm | |
| Width | 125mm | |
| Depth | 40mm | |
| Weight | 1.3kg | |
| Standards/Approvals | CE | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 500A | ||
Length 158mm | ||
Width 125mm | ||
Depth 40mm | ||
Weight 1.3kg | ||
Standards/Approvals CE | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current Transformer is a precision instrument designed to efficiently transform high primary currents into manageable secondary currents for electrical parameter measurements. Compliant with the IEC 61869-2 standard, this device caters to a wide array of applications with a rated primary current of 500 A and a secondary current of 5 A. Featured with a robust design, its vertical bar cable use enhances installation adaptability while ensuring reliable performance in various environments. The comprehensive manufacturer details underscore its suitability for modern electrical systems, enabling optimised energy efficiency monitoring in both commercial and industrial settings.
Rated for a primary current of 500 A, allowing for accurate measurement of electrical parameters
Secondary current set at 5 A, facilitating compatibility with standard monitoring equipment
±0.5% accuracy ensures reliable data collection for critical electrical assessments
Designed with a vertical bar cable use for enhanced installation flexibility
Dimensioned at 85x55 mm for Compact integration into existing electrical systems
IP20 degree of protection safeguards the transformer against dust ingress
Complies with RoHS and REACH directives, supporting eco-friendly operations
Lightweight at 1.30 kg, ensuring ease of handling during installation
CE declaration of conformity assures adherence to safety standards
Suitable for both Business To Consumer and Business To Business applications
Related links
- ABB 2CSG Series Current Transformer 1.2 kA
- ABB 2CSG Series Current Transformer 20 A
- ABB 2CSG Series Current Transformer 800 A
- ABB 2CSG Series Current Transformer 4 kA
- ABB 2CSG Series Current Transformer 100 A
- ABB 2CSG Series Current Transformer 600 A
- ABB 2CSG Series Current Transformer 6 kA
- ABB 2CSG Series Current Transformer 400 A