Socomec TE-45 Series Current Transformer 630 A 300V
- RS Stock No.:
- 221-0411
- Mfr. Part No.:
- 48290504
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€89.48
(exc. VAT)
€110.06
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.48 |
*price indicative
- RS Stock No.:
- 221-0411
- Mfr. Part No.:
- 48290504
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TE-45 | |
| Minimum Operating Temperature | -10°C | |
| Primary Current | 630A | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 61557-12, ISO 14025, UL | |
| Weight | 140g | |
| Length | 86mm | |
| Depth | 32.5mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TE-45 | ||
Minimum Operating Temperature -10°C | ||
Primary Current 630A | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals IEC 61557-12, ISO 14025, UL | ||
Weight 140g | ||
Length 86mm | ||
Depth 32.5mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 300V | ||
- COO (Country of Origin):
- FR
The Socomec TE range solid current sensors measure the load currents of an electrical system and send the data to meters and measurement hubs via an RJ12 plug-and-play output. This solid current sensors can be connected to DIRIS Digiware, DIRIS A-40 and DIRIS B via a rapid RJ12 connection.
A rapid RJ12 connection makes wiring easy and reliable and prevents wiring errors.
The sensors can be installed in both directions
Designed for new installations, and has the same pitch as the most common protective devices
Related links
- Socomec QCT-C Series Current Transformer 630 A
- Socomec TE-90 Series Current Transformer 2 kA 300V
- Socomec TE-55 Series Current Transformer 300V
- Siemens 5SV8 Series Current Transformer 630 A
- Schneider Electric ComPacT NSX Series Current Transformer 630 A
- Schneider Electric ComPacT NS Series Current Transformer 630 A
- Siemens 5SV Series Current Transformer 630 A 600 W
- Sifam Tinsley OMEGA Series Current Transformer 630 A 45mm Bore
