Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 21mm Bore
- RS Stock No.:
- 224-7696
- Mfr. Part No.:
- CTV4X200A333MV
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€67.17
(exc. VAT)
€82.62
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.17 |
*price indicative
- RS Stock No.:
- 224-7696
- Mfr. Part No.:
- CTV4X200A333MV
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTV | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 800A | |
| Maximum Operating Temperature | 65°C | |
| Depth | 50mm | |
| Length | 78mm | |
| Width | 39mm | |
| Standards/Approvals | Class 1 EN 61000-4-8 | |
| Mount Type | Cable | |
| Supply Voltage | 600V ac | |
| Bore Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTV | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -40°C | ||
Primary Current 800A | ||
Maximum Operating Temperature 65°C | ||
Depth 50mm | ||
Length 78mm | ||
Width 39mm | ||
Standards/Approvals Class 1 EN 61000-4-8 | ||
Mount Type Cable | ||
Supply Voltage 600V ac | ||
Bore Diameter 21mm | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi CTV series split core current sensor with compact dimensions, suitable for retrofit applications when used in combination with EM210 72 D MV energy analyser.
Adaptability and flexibility
Fast installation
Protection degree IP33
Related links
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 21mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 10mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 36mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 16mm Bore
- Carlo Gavazzi CTV Series Current Transformer 60 A 600V ac 10mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 720V ac 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 125 A 125:5 720V ac 21mm Bore
- Carlo Gavazzi CTD3X Series Current Transformer 800 A 41mm Bore
