WAGO 855 Series Current Transformer 100 A 2.5 VA
- RS Stock No.:
- 279-2433
- Mfr. Part No.:
- 855-301/100-201
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€34.70
(exc. VAT)
€42.68
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.70 |
*price indicative
- RS Stock No.:
- 279-2433
- Mfr. Part No.:
- 855-301/100-201
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Current Transformer | |
| Series | 855 | |
| Power Rating | 2.5VA | |
| Secondary Current | 1A | |
| Primary Current | 100A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 230g | |
| Width | 60mm | |
| Standards/Approvals | EN 61869-1, CE, EN 61869-2 | |
| Length | 80.9mm | |
| Depth | 52mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Current Transformer | ||
Series 855 | ||
Power Rating 2.5VA | ||
Secondary Current 1A | ||
Primary Current 100A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Weight 230g | ||
Width 60mm | ||
Standards/Approvals EN 61869-1, CE, EN 61869-2 | ||
Length 80.9mm | ||
Depth 52mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
The WAGO Plug in current transformer has a primary rated current of 100 A, which means it is intended to measure currents up to 100 amperes. The secondary rated current is 1 A, indicating that the transformer reduces the current to a more manageable 1 amperes for measurement purposes. The rated power of the transformer is 2.5 VA and it is classified with an accuracy class of 1.
Shockproof
RoHS compliant
High current resistance
High mechanical holding forces
Related links
- WAGO 855 Series Current Transformer 100 A 2.5 VA
- WAGO 855 Series Current Transformer 75 A 2.5 VA
- WAGO 855 Series Current Transformer 250 A 5 VA
- WAGO 855 Series Current Transformer 50 A 1.25 VA
- WAGO 855 Series Current Transformer 150 A 5 VA
- WAGO 855 Series Current Transformer 60 A 1.25 VA
- WAGO 855 Series Current Transformer 600 A 10 VA
- WAGO 855 Series Current Transformer 400 A 10 VA
