WAGO 855 Series Current Transformer 100 A 2.5 VA
- RS Stock No.:
- 279-2443
- Mfr. Part No.:
- 855-305/100-201
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€28.15
(exc. VAT)
€34.62
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.15 |
*price indicative
- RS Stock No.:
- 279-2443
- Mfr. Part No.:
- 855-305/100-201
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Current Transformer | |
| Series | 855 | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 100A | |
| Maximum Operating Temperature | 50°C | |
| Weight | 250g | |
| Depth | 52mm | |
| Width | 60mm | |
| Standards/Approvals | EN 61869-1, CE, EN 61869-2 | |
| Length | 80.9mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Current Transformer | ||
Series 855 | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -5°C | ||
Primary Current 100A | ||
Maximum Operating Temperature 50°C | ||
Weight 250g | ||
Depth 52mm | ||
Width 60mm | ||
Standards/Approvals EN 61869-1, CE, EN 61869-2 | ||
Length 80.9mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
The WAGO plug-in current transformer features cage clamp connection technology for suitable connection. It is shockproof and it has high mechanical holding forces.
High current resistance
RoHS compliant
Related links
- WAGO 855 Series Current Transformer 100 A 2.5 VA
- WAGO 855 Series Current Transformer 75 A 2.5 VA
- WAGO 855 Series Current Transformer 100 A 0.2 VA
- WAGO 855 Series Current Transformer 250 A 5 VA
- WAGO 855 Series Current Transformer 50 A 1.25 VA
- WAGO 855 Series Current Transformer 60 A 1.25 VA
- WAGO 855 Series Current Transformer 400 A 10 VA
- WAGO 855 Series Current Transformer 150 A 5 VA
