Bourns 0556XX Series Current Transformer 40 A 1 : 2500

Bulk discount available

Subtotal (1 unit)*

€5.43

(exc. VAT)

€6.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€5.43
5 - 9€4.85
10 - 19€4.19
20 - 49€3.56
50 +€3.24

*price indicative

RS Stock No.:
285-0556
Mfr. Part No.:
055664
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Current Transformer

Series

0556XX

Primary DC Resistance

1.8Ω

Inductance

12.4mH

Minimum Operating Temperature

-30°C

Primary Current

40A

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

18mm

Depth

17.5mm

Maximum Operating Frequency

3MHz

Turns Ratio

1 : 2500

Minimum Operating Frequency

0.2MHz

COO (Country of Origin):
TN
The Bourns Current Sense Transformers features integrated primary current path. It is used for switched mode power supplies, motor control, overload sensing and AC current applications.

Turns ratio range from 1:50 to 1:2500

Rated current up to 40 A

Reinforced insulation

Related links