LEM DVL Series Current Transformer 15V, -15 V, 24 V

Subtotal (1 unit)*

€283.34

(exc. VAT)

€348.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€283.34

*price indicative

RS Stock No.:
864-0886
Mfr. Part No.:
DVL 1500
Manufacturer:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

DVL

Secondary Current

50mA

Terminal Type

Wire

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Weight

270g

Width

137.8mm

Standards/Approvals

EN 50178, CE, EN 50121-3-2, EN 50124-1, EN 50155, UL

Depth

3.5mm

Length

64.3mm

Mount Type

Panel

Supply Voltage

15V, -15V, 24V

Minimum Operating Frequency

2Hz

COO (Country of Origin):
BG

DVL Series


A wide range of current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.

Current output

Input and output connections with M5 studs

Compatible with AV 100 family

Compact design

Low consumption and low losses

Excellent accuracy

Good response time

Low temperature drift

High immunity to external interferences

Suitable for traction (fixed and onboard) and for industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy