Sifam Tinsley Omega XMER Series Current Transformer 20000 A 50 mm Bore
- RS Stock No.:
- 886-2162
- Mfr. Part No.:
- XM19-285111S000000
- Manufacturer:
- Sifam Tinsley
Bulk discount available
Subtotal (1 unit)*
€27.72
(exc. VAT)
€34.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €27.72 |
| 5 - 9 | €26.62 |
| 10 + | €25.50 |
*price indicative
- RS Stock No.:
- 886-2162
- Mfr. Part No.:
- XM19-285111S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | Omega XMER | |
| Secondary Current | 5 A | |
| Terminal Type | Wire | |
| Primary Current | 20000A | |
| Standards/Approvals | UL94V-0 | |
| Depth | 125mm | |
| Mount Type | Busbar, Wall, DIN Rail, Cable | |
| Bore Size | 50 mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series Omega XMER | ||
Secondary Current 5 A | ||
Terminal Type Wire | ||
Primary Current 20000A | ||
Standards/Approvals UL94V-0 | ||
Depth 125mm | ||
Mount Type Busbar, Wall, DIN Rail, Cable | ||
Bore Size 50 mm | ||
Non Compliant
- COO (Country of Origin):
- IN
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.
Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers
Current Transformers
Related links
- Sifam Tinsley Omega XMER Series Base Mounted Current Transformer 50mm Bore
- Sifam Tinsley Omega XMER Series Base Mounted Current Transformer 50mm Bore
- Sifam Tinsley Omega XMER Series Base Mounted Current Transformer 50mm Bore
- Sifam Tinsley Omega XMER Series Base Mounted Current Transformer 50mm Bore
- Sifam Tinsley Omega XMER Series Base Mounted Current Transformer 50mm Bore
- Sifam Tinsley Omega XMER Series Base Mounted Current Transformer 50mm Bore
- Sifam Tinsley Omega XMER Series Base Mounted Current Transformer 21mm Bore
- Sifam Tinsley Omega XMER Series Base Mounted Current Transformer 40mm Bore
