Sifam Tinsley Omega XMER Series Current Transformer 20 kA 50mm Bore

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€28.54

(exc. VAT)

€35.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€28.54-
5 - 9€27.413%
10 +€26.267%

*price indicative

RS Stock No.:
886-2180
Mfr. Part No.:
XM19-375151S000000
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Current Transformer

Series

Omega XMER

Secondary Current

5A

Primary Current

20kA

Depth

40mm

Standards/Approvals

UL94V-0

Mount Type

Busbar, DIN Rail, Cable, Wall

Bore Diameter

50mm

Non Compliant

COO (Country of Origin):
IN

Sifam OMEGA XMER Current Transformer


OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.

Available in various bus bar sizes, case widths and mounting options.

Cost effective moulded case current transformer

Various mounting options including wall mounting, bus bar mounting & DIN rail mounting

Class 3 accuracy

Wire sealable terminal covers

Current Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy