Time Electronics 1044 Current & Voltage Calibrator, Max Voltage 20V 20 mA, UKAS

Subtotal (1 unit)*

€879.00

(exc. VAT)

€1,081.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€879.00

*price indicative

RS Stock No.:
757-582
Mfr. Part No.:
1044
Manufacturer:
Time Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Time Electronics

Maximum Voltage Measurement

20V

Product Type

Current & Voltage Calibrator

Maximum Current Measurement

20mA

Accuracy

±0.05 %

Output Voltage Noise

30ppm

Standards/Approvals

No

Power Source

Mains

Weight

300g

Height

142mm

Length

50mm

Hazardous Area Certification

No

Maximum Source Current

20mA

Minimum Source Voltage

0mV

Maximum Source Voltage

20V

Safety Category Voltage

25V

Minimum Source Current

0pA

Calibrated

UKAS

Model Number

1044

Width

78mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Time Electronic Current and Voltage Calibrator


The Time Electronic current and voltage calibrator is a handheld device that combines the advantages of digital accuracy with analogue control. Progressing from the familiar functions of the Time Electronics 1030 calibrator, this precision calibrator offers more ranges, better accuracy along with the Ability to measure, source, and calibrate both voltages as well as, current. It measures and sources different voltage ratings from 0mV to 200mV, 0V to 2V, and 0V to 20V. It also measures and sources different current ratings from 0μA to 200μA, 0 to 2mA and 0mA to 20mA. Thus, offering both versatility and practicality. These high-performance and simple operation features make it Ideal for test engineers, research and developers, and technicians for simulation and calibration in most engineering applications.

Features and Benefits


A pocket size instrument with an accuracy of 0.05% that can operate in one Compact unit

3 voltage and 3 current ranges

Source output and measurement values displayed on clear LCD

Housed in rugged ABS case

Low battery condition indicator

Short circuit protection

Reverse polarity protection

Can be operated by 1 x PP3 alkaline battery (not supplied)

Dimensions (H x W x D): 142 x 75 x 20mm

Applications


Electrical servicing and maintenance

Laboratories

Electronic servicing and maintenance

Industrial automation

Certifications


ANSI/ESD S20.20: 2014

BS EN 61340-5-1: 2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy