Time Electronics 1024 Current & Voltage Calibrator 100 mA, RSCAL
- RS Stock No.:
- 912-0217
- Mfr. Part No.:
- 1024
- Manufacturer:
- Time Electronics
Subtotal (1 unit)*
€2,041.48
(exc. VAT)
€2,511.02
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,041.48 |
*price indicative
- RS Stock No.:
- 912-0217
- Mfr. Part No.:
- 1024
- Manufacturer:
- Time Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Time Electronics | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Current Measurement | 100mA | |
| Accuracy | ±0.02 % | |
| Standards/Approvals | No | |
| Power Source | Mains, Battery | |
| Battery Type | Rechargeable | |
| Weight | 3.3kg | |
| Height | 160mm | |
| Length | 193mm | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Source Current | 100mA | |
| Maximum Source Voltage | 15V | |
| Minimum Operating Temperature | 0°C | |
| Minimum Source Voltage | 0mV | |
| Width | 217mm | |
| Calibrated | RSCAL | |
| Model Number | 1024 | |
| Select all | ||
|---|---|---|
Brand Time Electronics | ||
Product Type Current & Voltage Calibrator | ||
Maximum Current Measurement 100mA | ||
Accuracy ±0.02 % | ||
Standards/Approvals No | ||
Power Source Mains, Battery | ||
Battery Type Rechargeable | ||
Weight 3.3kg | ||
Height 160mm | ||
Length 193mm | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Source Current 100mA | ||
Maximum Source Voltage 15V | ||
Minimum Operating Temperature 0°C | ||
Minimum Source Voltage 0mV | ||
Width 217mm | ||
Calibrated RSCAL | ||
Model Number 1024 | ||
- COO (Country of Origin):
- GB
Time Electronics Model 1024 DC Current Calibrator with Null Measuring Facility
Time Electronics 1024 is a readily portable solid state battery-powered calibrator suitable for laboratory, field or industrial use. It incorporates Time Electronics' well-proven circuit techniques. Additionally, the null balance system enables the 1024 to be used for making accurate current measurement. Operation is by backing the current source output against the current to be measured, with the difference being displayed on a sensitive centre zone null meter. At the null point, there is no voltage drop across the 1024. Applications include calibration and testing of current-sensitive transducers, calibration and linearity tests (on digital and electronic current meters) and semiconductor parameter measurements (such as diode conduction voltages at specified current levels). Simply plugging the 1024 into a mains supply will charge its batteries - a front panel indicator serves as a supply on/off display and monitors the battery supply condition.
Up to 100mA output
0.02% accuracy
10 ppm/hr stability
Null facility
Portable
Dimensions 220(L) x 160(H) x 200(D) mm
Weight 3.3kg
Battery and mains operation
Related links
- Time Electronics 1024 Current & Voltage Calibrator 100 mA
- Time Electronics 1024 Current & Voltage Calibrator 100 mA, UKAS
- Time Electronics 1030 Current & Voltage Calibrator 100 mA, RSCAL
- Time Electronics 1030 Current & Voltage Calibrator 100 mA
- Time Electronics 1030 Current & Voltage Calibrator 100 mA, UKAS
- Time Electronics 1044 Current & Voltage Calibrator RSCAL
- Extech 412355A Current & Voltage Calibrator RSCAL
- Fluke 715 Current & Voltage Calibrator RSCAL
