Phoenix Contact 1212833 Diagonal Cutter
- RS Stock No.:
- 129-975
- Mfr. Part No.:
- 1212833
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 129-975
- Mfr. Part No.:
- 1212833
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Overall Length | 180mm | |
| Application | Aluminium, Copper | |
| ESD Safe | No | |
| Standards/Approvals | EAC | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Overall Length 180mm | ||
Application Aluminium, Copper | ||
ESD Safe No | ||
Standards/Approvals EAC | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact electrician's diagonal cutter, with an angled design and size of 180 mm, is a versatile tool for various cutting, stripping, and crimping tasks. It features ergonomic two-component safety handles for comfortable use and inductively hardened blades for long-lasting cutting performance.
Easy work with optimum leverage and design
Can strip, crimp, cut, and bend various materials
Ergonomic handles for a comfortable grip and control
Inductively hardened blades for long-lasting performance
Related links
- Phoenix Contact 1212839 Diagonal Cutter
- Phoenix Contact 1212489 Diagonal Cutter
- Phoenix Contact 1212806 Diagonal Cutter
- Phoenix Contact 1212805 Diagonal Cutter
- Phoenix Contact 1212832 Diagonal Cutter
- Phoenix Contact 1212838 Diagonal Cutter
- Phoenix Contact 1212206 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212831 VDE/1000V Approved Diagonal Cutter
