Phoenix Contact 1212806 Diagonal Cutter

Subtotal (1 pack of 6 units)*

€251.17

(exc. VAT)

€308.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€251.17€41.862

*price indicative

RS Stock No.:
135-460
Mfr. Part No.:
1212806
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cutter

Overall Length

115mm

ESD Safe

No

Jaw Material

Steel

Standards/Approvals

EAC

Cut Type

Diagonal

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact electronic diagonal cutter is a versatile tool designed for precision cutting in electronic applications. With an opening spring for smooth operation and two-component handles for ergonomic usage, this cutter offers maximum rust protection and durability. Made from special high-grade tool steel, it ensures a reliable performance for various electrical tasks.

Precise cutting with uniform smooth opening spring

Ergonomic handles provide comfort during extended use

Mirror-polished surfaces resist rust and corrosion

Through-connected joint ensures stable and effective cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy