Phoenix Contact 1212805 Diagonal Cutter
- RS Stock No.:
- 135-458
- Mfr. Part No.:
- 1212805
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€251.17
(exc. VAT)
€308.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €251.17 | €41.862 |
*price indicative
- RS Stock No.:
- 135-458
- Mfr. Part No.:
- 1212805
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Overall Length | 115mm | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Grip Material | 2 Component | |
| Standards/Approvals | EAC | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Overall Length 115mm | ||
ESD Safe No | ||
Jaw Material Steel | ||
Grip Material 2 Component | ||
Standards/Approvals EAC | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact electronic diagonal cutter is a versatile tool designed for precision cutting in various applications. With a cutting capacity ranging from soft to medium-hard materials, this cutter is equipped with an opening spring for smooth operation. The mirror-polished and oiled surfaces provide maximum rust protection, while the ergonomic two-component handles ensure fatigue-proof and non-slip usage. Made from special high-grade tool steel, this diagonal cutter is a must-have for any professional or DIY enthusiast.
Uniform spring mechanism for easy use
Ergonomic handles reduce fatigue
Through-connected joint for stability
High-grade tool steel for durability
Mirror-polished metal resists rust
Ideal for cutting various wire types
Related links
- Phoenix Contact 1212839 Diagonal Cutter
- Phoenix Contact 1212833 Diagonal Cutter
- Phoenix Contact 1212489 Diagonal Cutter
- Phoenix Contact 1212806 Diagonal Cutter
- Phoenix Contact 1212832 Diagonal Cutter
- Phoenix Contact 1212838 Diagonal Cutter
- Phoenix Contact 1212206 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212831 VDE/1000V Approved Diagonal Cutter
