Phoenix Contact 1212485 VDE/1000V Approved ESD Safe Electronic Front Electronic Pliers

Subtotal (1 unit)*

€60.64

(exc. VAT)

€74.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.64

*price indicative

RS Stock No.:
130-026
Mfr. Part No.:
1212485
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Pliers

Overall Length

125mm

VDE/1000V Approved

Yes

ESD Safe

Yes

Jaw Material

Steel

Handle Material

Phosphatised

Standards/Approvals

EAC

Cut Type

Electronic Front

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact ESD electronic front cutter is designed with ergonomic two-component handles for fatigue-proof and non-slip use. It features an opening spring for smooth operation, a through-connected joint for stability, mirror-polished metal surfaces for rust protection, and special conductive plastic handles for safe removal of electrostatic energy. Made from high-grade tool steel, this front cutter ensures quality and functionality while complying with standards and directives.

Opening spring ensures smooth and uniform operation

Through-connected joint for force stability

Mirror-polished metal for maximum rust protection

High-grade tool steel construction for durability

Enhanced grip and comfort for extended use

Uniform force distribution for efficient work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy