Facom 1-Piece Circlip Plier, 290mm Overall Internal VDE/1000V Approved ESD Safe
- RS Stock No.:
- 235-0006
- Mfr. Part No.:
- 197A.32
- Manufacturer:
- Facom
Subtotal (1 unit)*
€55.89
(exc. VAT)
€68.74
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.89 |
*price indicative
- RS Stock No.:
- 235-0006
- Mfr. Part No.:
- 197A.32
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 290mm | |
| ESD Safe | Yes | |
| Handle Type | Comfort Grip | |
| Material | Steel | |
| Circlip Size Range | 3 → 200 mm | |
| Jaw Shape | Bent | |
| Jaw Style | Internal | |
| Standards/Approvals | NF E 73-130, DIN 5254 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 290mm | ||
ESD Safe Yes | ||
Handle Type Comfort Grip | ||
Material Steel | ||
Circlip Size Range 3 → 200 mm | ||
Jaw Shape Bent | ||
Jaw Style Internal | ||
Standards/Approvals NF E 73-130, DIN 5254 | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 197A series 90° angled nose outside circlips pliers has high distortion resistance. It has grips in anti-slip granite PVC.
Long 10° angled tips for optimum circlip holding
Identification colour code saves time
Related links
- Facom 1-Piece Circlip Plier, 290mm Overall Internal VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 200mm Overall Internal VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 130mm Overall Internal VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 205mm Overall Internal VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 170mm Overall Bent Nose VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 130mm Overall Bent Nose VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 310mm Overall Internal ESD Safe
