Facom 1-Piece Circlip Plier, 130mm Overall Bent Nose VDE/1000V Approved ESD Safe

Subtotal (1 unit)*

€29.79

(exc. VAT)

€36.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.79

*price indicative

RS Stock No.:
188-3963
Mfr. Part No.:
199A.9
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

130mm

VDE/1000V Approved

Yes

Material

Steel

ESD Safe

Yes

Handle Type

Comfort Grip

Circlip Size Range

8 → 13 mm

Jaw Shape

90° Angled

Jaw Style

Bent Nose

Standards/Approvals

NF E 73-130, DIN 5256

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
CN
For Circlips® 8 --> 200 mm.

Piano wire tips: high distortion resistance.

Long 10° angled tips for optimum circlip holding.

Identification colour code: saves time.

Grips in anti-slip granite PVC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy