Phoenix Contact 1212804 VDE/1000V Approved ESD Safe 2 mm Diagonal Cutter
- RS Stock No.:
- 135-457
- Mfr. Part No.:
- 1212804
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€60.64
(exc. VAT)
€74.59
(inc. VAT)
- RS Stock No.:
- 135-457
- Mfr. Part No.:
- 1212804
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Overall Length | 110mm | |
| VDE/1000V Approved | Yes | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Handle Material | Plastic | |
| Standards/Approvals | EAC | |
| Maximum Cutting Capacity | 2mm | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Overall Length 110mm | ||
VDE/1000V Approved Yes | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Handle Material Plastic | ||
Standards/Approvals EAC | ||
Maximum Cutting Capacity 2mm | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact ESD electronic diagonal cutter is a versatile tool designed for precision cutting in various applications. With a cutting capacity of soft 0.2 to 2.0 mm and medium hard 1 mm, this tool is perfect for electronics and small component assembly. The ergonomic design features two-component handles for comfortable and non-slip use, while the special conductive plastic handles ensure safe removal of electrostatic energy. The mirror-polished metal surfaces provide rust protection and the screw precision joint ensures stability and optimal results.
Uniform spring mechanism for consistent use
Ergonomic handles to prevent fatigue
Conductive plastic handles for ESD safety
Mirror-polished metal for rust protection
Screwed precision joint ensures stability
Durable high-grade tool steel construction
Related links
- Phoenix Contact 1212480 VDE/1000V Approved Diagonal ESD Safe Cutter
- Penta MS60 VDE/1000V Approved Diagonal ESD Safe Side cutter
- CK VDE/1000V Approved Flush ESD Safe Wire Cutter
- RS PRO VDE/1000V Approved Diagonal Cable Cutter
- Phoenix Contact 1212207 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212790 VDE/1000V Approved Diagonal Cutter Cutter
- RS PRO VDE/1000V Approved Diagonal Cutter Side cutter
- Phoenix Contact 1212831 VDE/1000V Approved Diagonal Cutter

