Ideal Industries 35-053 Cable Cutting Ratchet Cable Cutter
- RS Stock No.:
- 146-934
- Mfr. Part No.:
- 35-053
- Manufacturer:
- Ideal Industries
Subtotal (1 unit)*
€255.95
(exc. VAT)
€314.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.95 |
*price indicative
- RS Stock No.:
- 146-934
- Mfr. Part No.:
- 35-053
- Manufacturer:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Ratchet Cable Cutter | |
| Application | Cutting Copper, Aluminium, ACSR Cable | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Standards/Approvals | No | |
| Cut Type | Cable Cutting | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Ratchet Cable Cutter | ||
Application Cutting Copper, Aluminium, ACSR Cable | ||
Material Cut Aluminium Wire, Copper Wire | ||
Standards/Approvals No | ||
Cut Type Cable Cutting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
BigFoot™ Ratcheting Cable Cutter 750 MCM
The IDEAL® BigFoot™ Ratcheting Cable Cutter makes cutting 750 MCM hard-drawn copper and aluminum cables seem effortless. This premium tool features ultra sharp, hardened steel blades to ensure consistent results and long-term durability, with a rounded design that minimizes cable distortion during cutting. The heavy-duty cushioned handles not only provide comfort and control, they also feature a molded foot at the handle base to provide maximum stability and leverage when making multiple cuts. A ratcheting mechanism reduces hand force, with minimal strokes per cut, enabling virtually anyone to cut large diameter cables with ease. With a quick release mechanism that simplifies blade back-out, and lock that keeps the handles closed for easy storage and transport to-and-from the job site, when it comes to cable cutting, IDEAL® is the professional's trusted choice.
Designed to cut up to 750 MCM hard-drawn copper and aluminum cables
Ratcheting mechanism reduces pressure needed to cut large diameter cable
Molded foot at the base of handle provides maximum stability and leverage
Hardened steel blades ensure consistent cuts and long-term durability
Rounded blade design minimizes cable distortion during cutting
Quick release mechanism simplifies blade back-out
Locking mechanism keeps handles closed for easy storage
Related links
- Ideal Industries 35 Punch Down Tool for Teleco Mmunication Patch
- Ideal Industries 35 Punch Down Tool for Krone Style IDC Posts In Telecommunicaton/Phone And Voice Application
- Ideal Industries 35-482 Punch Down Tool
- Knipex Spare Cutting Head Cable Stripper Blade for use with Ratchet Cable Cutter 95 32 038
- Bahco 2806 VDE/1000V Approved ESD Safe 35 mm Flush Ratchet Cable Cutter
- Ideal Industries Data-T 13 mm Flush Cable Cutter
- Knipex Knipex 60 mm Cable Cutter Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved 52 mm Ratchet Action Ratchet Cable Cutter
