Bahco NS402-160 800 μm Diagonal Plier

Subtotal (1 unit)*

€233.99

(exc. VAT)

€287.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€233.99

*price indicative

RS Stock No.:
171-596
Mfr. Part No.:
NS402-160
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Plier

Non-Sparking

Yes

Overall Length

150mm

Jaw Material

Aluminium Bronze

Grip Material

Polyvinyl Chloride Coated

Standards/Approvals

ISO 5749

Maximum Cutting Capacity

800μm

Cut Type

Diagonal

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking Diagonal Cutting Pliers Aluminium Bronze 150 mm


The Bahco Tools pair of Non-sparking diagonal cutting pliers is expertly crafted from aluminium bronze to provide the utmost safety in potentially explosive environments. Designed for professionals who demand reliability, these pliers are ideal for cutting fine wires with precision, ensuring efficiency without compromising safety.

Ergonomically designed for comfort during prolonged use

PVC coated handles provide a secure and slip-resistant grip

Lightweight construction enhances ease of use without fatigue

Related links