Bahco NS402-200 800 μm Diagonal Plier
- RS Stock No.:
- 172-024
- Mfr. Part No.:
- NS402-200
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€253.51
(exc. VAT)
€311.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.51 |
*price indicative
- RS Stock No.:
- 172-024
- Mfr. Part No.:
- NS402-200
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier | |
| Non-Sparking | Yes | |
| Overall Length | 200mm | |
| Jaw Material | Aluminium Bronze | |
| Grip Material | Polyvinyl Chloride | |
| Maximum Cutting Capacity | 800μm | |
| Standards/Approvals | ISO 5749 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier | ||
Non-Sparking Yes | ||
Overall Length 200mm | ||
Jaw Material Aluminium Bronze | ||
Grip Material Polyvinyl Chloride | ||
Maximum Cutting Capacity 800μm | ||
Standards/Approvals ISO 5749 | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Diagonal Cutting Pliers Aluminium Bronze 200 mm
The Bahco Tools Innovative tool exemplifies cutting-edge design with its aluminium bronze construction, merging both functionality and safety tailored for potentially explosive environments. Designed specifically for precision, the diagonal cutting pliers offer unparalleled performance, seamlessly cutting through wires without the risk of sparking.
Designed ergonomically with cushioned grips for added comfort during use
Produced in accordance with international ISO standards for quality assurance
Lightweight yet durable
