Bahco NS403-180 800 μm Diagonal Plier
- RS Stock No.:
- 171-598
- Mfr. Part No.:
- NS403-180
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€253.51
(exc. VAT)
€311.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.51 |
*price indicative
- RS Stock No.:
- 171-598
- Mfr. Part No.:
- NS403-180
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier | |
| Non-Sparking | Yes | |
| Overall Length | 180mm | |
| Jaw Material | Aluminium Bronze | |
| Grip Material | Polyvinyl Chloride Coated | |
| Maximum Cutting Capacity | 800μm | |
| Standards/Approvals | ISO 5749 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier | ||
Non-Sparking Yes | ||
Overall Length 180mm | ||
Jaw Material Aluminium Bronze | ||
Grip Material Polyvinyl Chloride Coated | ||
Maximum Cutting Capacity 800μm | ||
Standards/Approvals ISO 5749 | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Heavy Duty Diagonal Cutting Pliers Aluminium Bronze 180 mm
The Bahco Tools Non-sparking heavy-duty diagonal cutting pliers are expertly crafted from aluminium bronze, making them indispensable for tasks in potentially explosive environments. Designed with safety and efficiency in mind, these pliers combine robust construction with precise cutting capabilities.
Non-sparking design ideal for use in hazardous environments
Lightweight construction reduces user fatigue during prolonged use
Ergonomic PVC-coated handles improve grip and control
