Bahco TAH2101G-160C Side Plier
- RS Stock No.:
- 171-785
- Mfr. Part No.:
- TAH2101G-160C
- Manufacturer:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-785
- Mfr. Part No.:
- TAH2101G-160C
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier | |
| Overall Length | 160mm | |
| Jaw Material | High Performance Steel Alloy | |
| Handle Material | Thermoplastic Surface on Tough Polypropylene | |
| Grip Material | Polypropylene | |
| Material Cut | Copper, Piano Wire, Plastic | |
| Standards/Approvals | ISO 5749 | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier | ||
Overall Length 160mm | ||
Jaw Material High Performance Steel Alloy | ||
Handle Material Thermoplastic Surface on Tough Polypropylene | ||
Grip Material Polypropylene | ||
Material Cut Copper, Piano Wire, Plastic | ||
Standards/Approvals ISO 5749 | ||
Cut Type Side | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO™ Coated Side Cutting Pliers with Safety Ring 160 mm
The Bahco Tools High-quality side cutting plier is designed with an innovative ergonomic touch, ensuring both comfort and efficiency during use. Engineered specifically for professionals who demand precision, it boasts a robust construction with a phosphate finish that guards against corrosion. The unique two-component handle offers a secure grip, reducing the likelihood of slippage, which is especially important when working at height.
Designed to meet DROPS best practices for safety in elevated work environments
The progressive cutting edge design allows for effortless slicing through tough materials
Lightweight construction ensures ease of handling without sacrificing strength
