Bahco TAH2101G-180 Side Combination Plier
- RS Stock No.:
- 284-369
- Mfr. Part No.:
- TAH2101G-180
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€115.69
(exc. VAT)
€142.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €115.69 |
*price indicative
- RS Stock No.:
- 284-369
- Mfr. Part No.:
- TAH2101G-180
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Plier | |
| Overall Length | 180mm | |
| Jaw Material | High Performance Steel Alloy | |
| Material Cut | Copper Wire, Piano Wire | |
| Handle Material | Thermoplastic Surface on Tough Polypropylene | |
| Grip Material | Polypropylene | |
| Standards/Approvals | ISO 5749 | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Plier | ||
Overall Length 180mm | ||
Jaw Material High Performance Steel Alloy | ||
Material Cut Copper Wire, Piano Wire | ||
Handle Material Thermoplastic Surface on Tough Polypropylene | ||
Grip Material Polypropylene | ||
Standards/Approvals ISO 5749 | ||
Cut Type Side | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO Side Cutting Pliers with Safety Ring are expertly designed using the scientific ERGO process for enhanced comfort and performance. The pliers feature ERGO handles made from a two component combination, with a thermoplastic surface over tough polypropylene, providing a superior grip. The induction hardened cutting edges ensure durability, and the progressive edges allow for cutting hard materials, such as piano wire, close to the joint. Additionally, these pliers are equipped with a patented return spring with an on and off function for smooth operation and ease of use.
High performance alloy steel
Phosphate finish and anti corrosion treated
ISO 5749 standard
Suitable for working at height
Compliant with DROPS best practice
