Bahco TAH2101G-125C Side Plier
- RS Stock No.:
- 171-824
- Mfr. Part No.:
- TAH2101G-125C
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€56.75
(exc. VAT)
€69.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.75 |
*price indicative
- RS Stock No.:
- 171-824
- Mfr. Part No.:
- TAH2101G-125C
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier | |
| Overall Length | 125mm | |
| Jaw Material | High Performance Steel Alloy | |
| Handle Material | Thermoplastic Surface on Tough Polypropylene | |
| Material Cut | Copper, Plastic, Piano Wire | |
| Grip Material | Polypropylene | |
| Standards/Approvals | ISO 5749 | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier | ||
Overall Length 125mm | ||
Jaw Material High Performance Steel Alloy | ||
Handle Material Thermoplastic Surface on Tough Polypropylene | ||
Material Cut Copper, Plastic, Piano Wire | ||
Grip Material Polypropylene | ||
Standards/Approvals ISO 5749 | ||
Cut Type Side | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO™ Coated Side Cutting Pliers with Safety Ring 125 mm
The Bahco Tools Coated Side Cutting Pliers with Safety Ring are expertly crafted to enhance your cutting experience. Designed with a user-centric approach, these pliers integrate an innovative ergonomic design with high-performance alloy steel construction, ensuring not just durability but also superior handling.
The unique return spring mechanism enhances operational efficiency
Phosphate finish ensures protection against corrosion for longevity
Coloured tags help ensure compatibility with lanyards for secure storage
