Knipex StepCut® XL Without Bevel Cutter

Subtotal (1 unit)*

€73.74

(exc. VAT)

€90.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.74

*price indicative

RS Stock No.:
242-596
Mfr. Part No.:
95 12 225
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Cutter

Overall Length

225mm

Jaw Length

225mm

VDE/1000V Approved

No

Height Safe

No

Jaw Material

Steel

Material Cut

Copper Wire

Standards/Approvals

No

Cut Type

Without Bevel

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX StepCut® XL


High-leverage joint, long handles and optimised cutting edges: noticeably easier cutting than with compact cable shears

Large cutting capacity: cuts solid copper or aluminium cables up to 35 mm², stranded cables up to 70 mm²and fine stranded cables up to 120 mm²

With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy