Knipex Knipex 15 mm Twin Cutting Edge Cable Cutter
- RS Stock No.:
- 238-6988
- Distrelec Article No.:
- 301-78-468
- Mfr. Part No.:
- 95 12 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€43.10
(exc. VAT)
€53.01
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.10 |
*price indicative
- RS Stock No.:
- 238-6988
- Distrelec Article No.:
- 301-78-468
- Mfr. Part No.:
- 95 12 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Cutter | |
| Sub Type | One-Hand Operation with Twin Cutting Edge | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Cutting | |
| ESD Safe | No | |
| Jaw Material | Tool Steel | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Handle Material | Plastic Coated | |
| Grip Material | Multi Component Grip | |
| Standards/Approvals | IEC 60900, DIN ISO 5745, ASME B107.20, DIN EN 60900, DIN ISO 5746 | |
| Maximum Cutting Capacity | 15mm | |
| Cut Type | Twin Cutting Edge | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Cutter | ||
Sub Type One-Hand Operation with Twin Cutting Edge | ||
Non-Sparking No | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Cutting | ||
ESD Safe No | ||
Jaw Material Tool Steel | ||
Material Cut Aluminium Wire, Copper Wire | ||
Handle Material Plastic Coated | ||
Grip Material Multi Component Grip | ||
Standards/Approvals IEC 60900, DIN ISO 5745, ASME B107.20, DIN EN 60900, DIN ISO 5746 | ||
Maximum Cutting Capacity 15mm | ||
Cut Type Twin Cutting Edge | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX StepCut®
Small, light, strong: comfortable cutting without crushing and just 160 mm in size
Noticeably less effort: the gradations cut wires one after the other
With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions
Related links
- Knipex Knipex 15 mm Twin Cutting Edge Cable Cutter
- Knipex Knipex VDE/1000V Approved 15 mm Twin Cutting Edge Cable Cutter
- Knipex Knipex 20 mm Twin Cutting Edge Cable Cutter
- Knipex Knipex 15 mm Flush Cable Cutter
- Knipex Knipex 3.4 mm With Bevel Side cutter
- Knipex Knipex 27 mm Cable Cutter
- Knipex Knipex 6 mm Wire Rope Cutter
- Knipex StepCut® XL Without Bevel Cutter
