Ega-Master 73008 Cutter
- RS Stock No.:
- 288-753
- Mfr. Part No.:
- 73008
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€51.83
(exc. VAT)
€63.75
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.83 |
*price indicative
- RS Stock No.:
- 288-753
- Mfr. Part No.:
- 73008
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Cutter | |
| Overall Length | 250mm | |
| Application | Electrical Installation, Electric Maintenance, Low Voltage Network, Substation, Fighters, Fire, Lighting Installation and Repair, Electric Station, High Voltage Network, Telecom, Power Plant | |
| Grip Material | Polyvinyl Chloride | |
| Handle Material | Polyvinyl Chloride | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Cutter | ||
Overall Length 250mm | ||
Application Electrical Installation, Electric Maintenance, Low Voltage Network, Substation, Fighters, Fire, Lighting Installation and Repair, Electric Station, High Voltage Network, Telecom, Power Plant | ||
Grip Material Polyvinyl Chloride | ||
Handle Material Polyvinyl Chloride | ||
Material Cut Aluminium Wire, Copper Wire | ||
Standards/Approvals IEC 60900 | ||
- COO (Country of Origin):
- ES
The Ega-Master Cable Cutter are designed for the most demanding professionals. It has an extraordinary grip allows a firm holding a variety of materials with only one hand. It has PVC insulation provides maximum adherence and safety against possible contingencies.
1000V insulation
250mm length
500g of weight
Unerasable laser marking
Anti shock guards and ends
