Ega-Master 72095 Nipper & Diagonal Cutter
- RS Stock No.:
- 593-878
- Mfr. Part No.:
- 72095
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€151.45
(exc. VAT)
€186.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.45 |
*price indicative
- RS Stock No.:
- 593-878
- Mfr. Part No.:
- 72095
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Nipper & Diagonal Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 160mm | |
| Jaw Material | Al-Bron | |
| Handle Material | Bi-Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Nipper & Diagonal Cutter | ||
Non-Sparking Yes | ||
Overall Length 160mm | ||
Jaw Material Al-Bron | ||
Handle Material Bi-Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Nipper is a Non-Sparking Tool and the best alternative for non-sparking applications in potentially explosive environments. All tools are forged after casting to ensure the highest quality in mechanical properties and attractive finishing.
Axle ensures long service life and smooth operation without
Teeth of the jaws has been carefully designed to hold small parts regardless of their form
Non slip and ergonomic handle for maximum comfortable grip
Related links
- Ega-Master 70537 Nipper & Diagonal Cutter
- Ega-Master 76596 Nipper & Diagonal Cutter
- Ega-Master 72094 Nipper & Diagonal Cutter
- Ega-Master 70108 Nipper & Diagonal Cutter
- Ega-Master 70107 Nipper & Diagonal Cutter
- Ega-Master 70538 Nipper & Diagonal Cutter
- RS PRO Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-902-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
