Ega-Master 70107 Nipper & Diagonal Cutter

Subtotal (1 unit)*

€206.51

(exc. VAT)

€254.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€206.51

*price indicative

RS Stock No.:
594-064
Mfr. Part No.:
70107
Manufacturer:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Nipper & Diagonal Cutter

Non-Sparking

Yes

Overall Length

160mm

Jaw Material

Beryllium Copper Alloy

Handle Material

Bi-Material

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Plier is a Non-Sparking Tool and the best alternative for non-sparking applications in potentially explosive environments. All tools are forged after casting to ensure the highest quality in mechanical properties and attractive finishing.

Axle ensures long service life and smooth operation without

Teeth of the jaws has been carefully designed to hold small parts regardless of their form

Non slip and ergonomic handle for maximum comfortable grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy