Knipex Knipex 3.4 mm With Bevel Side cutter
- RS Stock No.:
- 288-819
- Distrelec Article No.:
- 180-40-828
- Mfr. Part No.:
- 74 12 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€39.36
(exc. VAT)
€48.41
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.36 |
*price indicative
- RS Stock No.:
- 288-819
- Distrelec Article No.:
- 180-40-828
- Mfr. Part No.:
- 74 12 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| Jaw Width | 11mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Grip Material | Plastic | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 3.4mm | |
| Standards/Approvals | DIN ISO 9654 | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 160mm | ||
Jaw Width 11mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Steel | ||
Grip Material Plastic | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 3.4mm | ||
Standards/Approvals DIN ISO 9654 | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
Side Cutting Pliers 160mm
Diagonal cutter with high transmission ratio for extreme and continuous use
Features / Benefits :
High cutting power and low physical effort thanks to perfectly matched cutting angle and gear ratio
Induction-hardened precision cutting edges (hardness approx. 64 HRC) for all types of wire, including piano wire;High performance chrome vanadium steel, forged and oil-hardened in several stages.
Related links
- Knipex Knipex 3.1 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 3.1 mm With Bevel Side cutter
- Knipex Knipex 15 mm Twin Cutting Edge Cable Cutter
- Knipex Knipex VDE/1000V Approved 4 mm Small Bevel Side cutter
- Knipex Knipex 4 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 4 mm With Bevel Side cutter
- Knipex Knipex 3.8 mm Flush Side cutter
- Knipex Knipex 3.8 mm Small Bevel Side cutter
