Knipex Knipex 3.8 mm Small Bevel Side cutter
- RS Stock No.:
- 267-7098
- Distrelec Article No.:
- 180-44-841
- Mfr. Part No.:
- 74 05 180
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€47.33
(exc. VAT)
€58.22
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.33 |
*price indicative
- RS Stock No.:
- 267-7098
- Distrelec Article No.:
- 180-44-841
- Mfr. Part No.:
- 74 05 180
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| ESD Safe | No | |
| Grip Material | Multi Component Grip | |
| Maximum Cutting Capacity | 3.8mm | |
| Standards/Approvals | DIN ISO 5749 | |
| Cut Type | Small Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
ESD Safe No | ||
Grip Material Multi Component Grip | ||
Maximum Cutting Capacity 3.8mm | ||
Standards/Approvals DIN ISO 5749 | ||
Cut Type Small Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
High Leverage Diagonal Cutter
With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions
Related links
- Knipex Knipex 3.8 mm With Bevel Side cutter
- Knipex Knipex 3.8 mm Flush Side cutter
- Knipex Knipex 4.2 mm Small Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 3.8 mm With Bevel Side cutter
- Knipex Knipex 4 mm With Bevel Side cutter
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex 3.1 mm Without Bevel Side cutter
- Knipex Knipex 3.1 mm With Bevel Side cutter
