ideal-tek PC2050ME.IT ESD Safe Full Flush Cutter
- RS Stock No.:
- 330-917
- Mfr. Part No.:
- PC2050ME.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€25.32
(exc. VAT)
€31.14
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.32 |
*price indicative
- RS Stock No.:
- 330-917
- Mfr. Part No.:
- PC2050ME.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Cutter | |
| Overall Length | 131mm | |
| Jaw Length | 8mm | |
| ESD Safe | Yes | |
| Jaw Material | Carbon Steel | |
| Material Cut | Soft Wire | |
| Maximum Cutting Capacity | 640μm | |
| Standards/Approvals | No | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Cutter | ||
Overall Length 131mm | ||
Jaw Length 8mm | ||
ESD Safe Yes | ||
Jaw Material Carbon Steel | ||
Material Cut Soft Wire | ||
Maximum Cutting Capacity 640μm | ||
Standards/Approvals No | ||
Cut Type Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Ideal-tek Carbon Steel Hand tools is an angled flush cutter. Its micro size and its light and ergonomic line make it ideal for work in hard-to-access areas and for delicate work in electronics. In addition, its 50° angled head provides excellent visibility when used in either vertical or horizontal position. The cutters are equipped with an ESD and ergonomic handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharges.
Full Flush cutting edge
Cutting capacity is soft wire 0.64 mm
Carbon Steel material
Body finishing is Phosphated
Overall length is 131mm
Related links
- ideal-tek ES5352.CR.BG ESD Safe Full Flush Cutter
- ideal-tek ES542TX.CR.BGO ESD Safe Full Flush Cutter
- ideal-tek PC25PE.IT ESD Safe Full Flush Cutter
- ideal-tek PC20ME.IT ESD Safe Full Flush Cutter
- ideal-tek ES5162L.CR.BGS ESD Safe Full Flush Cutter
- ideal-tek ES5132.CR.BG.IT ESD Safe Full Flush Cutter
- ideal-tek ES5250.CR.BG ESD Safe Full Flush Cutter
- ideal-tek ES5342.CR.BG ESD Safe Full Flush Cutter
