NEMIQ SX-10 65 mm Shear Cable Cutter
- RS Stock No.:
- 349-804
- Distrelec Article No.:
- 180-53-829
- Mfr. Part No.:
- SX-10
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€65.71
(exc. VAT)
€80.82
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.71 |
*price indicative
- RS Stock No.:
- 349-804
- Distrelec Article No.:
- 180-53-829
- Mfr. Part No.:
- SX-10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Cutter | |
| Sub Type | Shear Cutter | |
| Overall Length | 210mm | |
| VDE/1000V Approved | No | |
| Application | Wire Cutting | |
| ESD Safe | No | |
| Material Cut | Cable, Leather | |
| Handle Material | Metal | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 65mm | |
| Cut Type | Shear | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Cutter | ||
Sub Type Shear Cutter | ||
Overall Length 210mm | ||
VDE/1000V Approved No | ||
Application Wire Cutting | ||
ESD Safe No | ||
Material Cut Cable, Leather | ||
Handle Material Metal | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 65mm | ||
Cut Type Shear | ||
- COO (Country of Origin):
- JP
Nemiq Cable Cutter, 210mm Overall Length, 65mm Maximum Cutting Capacity - SX-10
This cable cutter is a shear-type hand tool designed for cutting cable and leather in industrial wireworking environments. It features a metal handle and is intended for applications requiring robust shear action rather than insulated electrical work. The tool operates as a manual shear cutter for preparatory and maintenance tasks where non-ESD properties are acceptable.
Features and Benefits:
• Shear cutting action delivers clean separation for cable and leather
• Metal handle provides a rigid grip for controlled operation
• 65 mm maximum cutting capacity handles substantial cable bundles
• Sub-type shear cutter design reduces deformed strands during cuts
• Non-ESD construction suitable for tasks where static control is not required
• Metal handle provides a rigid grip for controlled operation
• 65 mm maximum cutting capacity handles substantial cable bundles
• Sub-type shear cutter design reduces deformed strands during cuts
• Non-ESD construction suitable for tasks where static control is not required
Applications
• Suitable for cutting electrical cable jackets and cores
• Ideal for trimming leather components in assembly tasks
• Used for preparing wire ends before termination
• Can be used for maintenance work in industrial workshops
• Suitable for tasks requiring robust manual shear cutting
• Ideal for trimming leather components in assembly tasks
• Used for preparing wire ends before termination
• Can be used for maintenance work in industrial workshops
• Suitable for tasks requiring robust manual shear cutting
What materials can it cut effectively?
It is designed to cut cable and leather using shear blades.
Is the handle insulated for electrical work?
The handle is metal and is not rated for insulation or 1000 V use.
What is the physical length of the tool?
The overall length measures 210 mm.
Does it include ESD-safe features for sensitive electronics?
No, it is non-ESD and therefore not intended for static-sensitive environments.
Related links
- NEMIQ KCC 22 10 mm Strip Cable Cutter
- NEMIQ CC 22 Cable Cutter
- NEMIQ CCS 22 BULK Cable Cutter
- NEMIQ CC 60 Diagonal Shear Cable Cutter
- Gedore VDE/1000V Approved 25 mm Rough Cable Cutter
- CK T39082A 160-RND 2.8 mm Cable Cutting Cable Cutter
- CK T39083A 160-RND 2.8 mm Cable Cutting Cable Cutter
- Facom 10 mm Manual Cable Cutter
