Subtotal (1 unit)*
€65.91
(exc. VAT)
€81.07
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.91 |
*price indicative
- RS Stock No.:
- 429-770
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Manual Depaneling Tool | |
| Accessory Type | ESD PCB Separator Pliers | |
| For Use With | PCBs | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Manual Depaneling Tool | ||
Accessory Type ESD PCB Separator Pliers | ||
For Use With PCBs | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO ESD PCB Separator Plier, Blade Thickness 2.4mm-0.094
The RS PRO ESD PCB separator plier is a manual depaneling tool designed to efficiently separate PCBs, ensuring quick, economical, and safe operations. It provides well-finished cut surfaces, making it ideal for precise electronic applications.
Features and Benefits
Made in Italy with high carbon steel: Ensures durability and reliability in demanding environments
Anti-reflection phosphating surface treatment: Provides an accurate view of the work being carried out
Joined with grounded holes and surfaces: Allows precise movements for accurate cutting
Anti-slip bi-material dolphin handle: Ergonomically designed for a safe, light, and comfortable grip, even during extended use
Designed for quick, economic, and safe PCB separation: Achieves well-finished cut surfaces with a maximum isthmus length of 3 mm
Blade size 2.4mm (0.094): Suitable for precise cutting tasks
Maximum PCB thickness 1.6mm: Accommodates a range of PCB sizes
Minimum isthmus distance 11mm: Ensures effective separation
Maximum cutting force 7kg: Provides sufficient power for efficient operation
Applications
Electronics manufacturing
PCB assembly
Repair and maintenance
Additional Information
ESD Safe: Protects sensitive electronic components from electrostatic discharge
Material: High carbon steel for enhanced strength and longevity
Overall Length: 147 mm for optimal handling and control
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
