Subtotal (1 unit)*
€65.91
(exc. VAT)
€81.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.91 |
*price indicative
- RS Stock No.:
- 429-768
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Separator Plier | |
| Accessory Type | Manual Depaneling Tool | |
| For Use With | PCBs | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Separator Plier | ||
Accessory Type Manual Depaneling Tool | ||
For Use With PCBs | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO ESD PCB Separator Plier, Blade Thickness 2.0mm (0.078)
The RS PRO ESD PCB separator plier is a manual depaneling tool designed for efficiently separating PCBs. It offers a quick, economical, and safe method to achieve well-finished cut surfaces, making it ideal for precise electronic applications.
Features and Benefits
Made in Italy with high carbon steel: Ensures durability and reliability in demanding environments
Anti-reflection phosphating surface treatment: Provides an accurate view of the work being carried out
Joined with grounded holes and surfaces: Allows precise movements for accurate cutting
Anti-slip bi-material dolphin handle: Ergonomically designed for a safe, light, and comfortable grip, even during extended use
Manual depaneling tool: Separates PCBs quickly and economically, with well-finished cut surfaces
Blade size 2.0mm (0.078): Suitable for specific cutting requirements
Maximum PCB thickness 1.6mm: Accommodates a variety of PCB sizes
Minimum isthmus distance 11mm: Ensures precise separation
Maximum cutting force 3kg: Provides sufficient power for effective cutting
Applications
Electronics manufacturing
PCB assembly
Prototyping and development
Additional Information
ESD Safe: Protects sensitive electronic components from electrostatic discharge
Material: Constructed from high carbon steel for enhanced strength and longevity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD PCB Separator Plier for PCBs
- Stanley FMHT10375-1 ESD PCB Separator Plier for PCBs
- RS PRO Depaneling Tool for PCBs
- RS PRO Manual Depaneling Tool for PCBs
- RS PRO 1-Piece Separator Plier Smooth, 147mm Overall
- Bosch 1600A02NF4 Plier for Cable
- NWS Plier for Water Pipes
- NWS Combination Plier for Hard Wire
