RS PRO ESD PCB Separator Plier for PCBs

Subtotal (1 unit)*

€72.92

(exc. VAT)

€89.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 17 November 2026
  • Plus 10 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.92

*price indicative

RS Stock No.:
429-764
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD PCB Separator Plier

Accessory Type

Manual Depaneling Tool

For Use With

PCBs

Standards/Approvals

IEC 61340-5-1

COO (Country of Origin):
IT

RS PRO ESD PCB Separator Plier, Blade Thickness 1mm-0.039’’


The RS PRO ESD PCB Separator Plier is a manual depaneling tool designed to efficiently separate printed circuit boards (PCBs) while ensuring well-finished cut surfaces. This tool is ideal for quick, economic, and safe PCB separation, making it a valuable asset in electronics manufacturing and assembly.

Features and Benefits


Made in Italy with high carbon steel: Ensures durability and longevity of the tool

Anti-reflection phosphating surface treatment: Provides an accurate view of the work being carried out

Joined with grounded holes and surfaces: Allows precise movements during operation

Anti-slip bi-material dolphin handle: Ergonomically designed for a safe, light, and comfortable grip, even during extended use

Manual depaneling tool: Facilitates quick, economic, and safe PCB separation with well-finished cut surfaces

Blade size 1mm (0.039”): Suitable for precise cutting tasks

Maximum PCB thickness 1.6mm: Accommodates a variety of PCB sizes

Minimum isthmus distance 11mm: Ensures effective separation without damaging the PCB

Maximum cutting force 1kg: Provides sufficient force for efficient cutting

Applications


Electronics manufacturing

PCB assembly

Repair and maintenance of electronic devices

Additional Information


ESD Safe: Protects sensitive electronic components from electrostatic discharge

Material: High carbon steel for enhanced strength and performance

Overall Length: 147 mm for convenient handling and storage

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy