NEMIQ VPC 200 Cable Cutter Cuts Copper Wire
- RS Stock No.:
- 440-516
- Distrelec Article No.:
- 303-72-180
- Mfr. Part No.:
- VPC 200
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€21.30
(exc. VAT)
€26.20
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.30 |
*price indicative
- RS Stock No.:
- 440-516
- Distrelec Article No.:
- 303-72-180
- Mfr. Part No.:
- VPC 200
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Cutter | |
| Material Cut | Copper Wire | |
| Model Number | VPC 200 | |
| Overall Length | 205mm | |
| Standards/Approvals | RoHS 3 (2015/863), RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Cutter | ||
Material Cut Copper Wire | ||
Model Number VPC 200 | ||
Overall Length 205mm | ||
Standards/Approvals RoHS 3 (2015/863), RoHS | ||
- COO (Country of Origin):
- JP
The NEMIQ VPC cutting shears are a versatile and efficient tool designed for handling VP pipes, hoses, and cables. Featuring a dual-blade system, they are perfect for precision tasks in various applications.
Suitable for multi layer pipes
Quick adjustments
Related links
- Bahco Pipe Cutter 22 mm Cuts Copper
- Bahco Pipe Cutter 15 mm Cuts Copper
- SAM Cutter Blade Cuts Copper
- SAM Pipe Cutter 16 mm Cuts Copper
- Bahco Pipe Cutter 10 mm Cuts Copper
- Bahco Pipe Cutter 12 mm Cuts Copper
- Virax 210437 Pipe Cutter 16 mm Cuts Copper
- Bahco 302-35 Cutter 8-35 mm² Cuts Aluminium Wire, Copper Wire
