Bahco 12 mm Pipe Cutter Cuts Copper
- RS Stock No.:
- 257-7311
- Mfr. Part No.:
- 306-12
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€49.87
(exc. VAT)
€61.34
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.87 |
*price indicative
- RS Stock No.:
- 257-7311
- Mfr. Part No.:
- 306-12
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 12 mm | |
| Material Cut | Copper | |
| Body Material | Steel | |
| Overall Length | 52mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Pipe Cutter | ||
Cutting Capacity 12 mm | ||
Material Cut Copper | ||
Body Material Steel | ||
Overall Length 52mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Tube cutter is ideal for cutting plumbing pipes having diameter of 12 mm, tubes made of copper and other soft materials. No need to manual adjustment while cutting the tube. Tube cutters use a cutting wheel.
Length 52 mm
Internal diameter 26 mm
Weight 145 g
Related links
- Bahco 15 mm Pipe Cutter Cuts Copper
- Bahco 10 mm Pipe Cutter Cuts Copper
- Bahco 22 mm Pipe Cutter Cuts Copper
- Milwaukee C12 PC-0 12 mm Pipe Cutter Cuts Copper
- Irwin 45 mm Pipe Cutter Cuts Copper
- Milwaukee PCSS-0 28 mm Pipe Cutter Cuts Copper
- Ega-Master 32 mm Pipe Cutter Cuts Copper
- Ega-Master 42 mm Pipe Cutter Cuts Copper
