Bahco 22 mm Pipe Cutter Cuts Copper
- RS Stock No.:
- 257-7313
- Mfr. Part No.:
- 306-22
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€57.71
(exc. VAT)
€70.98
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.71 |
*price indicative
- RS Stock No.:
- 257-7313
- Mfr. Part No.:
- 306-22
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 22 mm | |
| Material Cut | Copper | |
| Body Material | Steel | |
| Overall Length | 64mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Pipe Cutter | ||
Cutting Capacity 22 mm | ||
Material Cut Copper | ||
Body Material Steel | ||
Overall Length 64mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Tube cutter is ideal for cutting plumbing pipes having diameter of 22 mm, tubes made of copper and other soft materials. No need to manual adjustment while cutting the tube. Tube cutters use a cutting wheel.
Length 64 mm
Internal diameter 27 mm
Weight 225 g
Related links
- Bahco 10 mm Pipe Cutter Cuts Copper
- Bahco 15 mm Pipe Cutter Cuts Copper
- Bahco 12 mm Pipe Cutter Cuts Copper
- Ega-Master 3-22 mm Pipe Cutter Cuts Copper
- RS PRO 3 → 22 mm Pipe Cutter Cuts Copper
- Facom 3 → 16 mm Pipe Cutter Cuts Copper
- Milwaukee PCSS-0 28 mm Pipe Cutter Cuts Copper
- Virax 210447 14 → 54 mm Pipe Cutter Cuts Copper
